



BLF184XRGQ | |
|---|---|
DigiKey Part Number | 2156-BLF184XRGQ-ND |
Manufacturer | |
Manufacturer Product Number | BLF184XRGQ |
Description | RF MOSFET LDMOS 50V SOT1214C |
Customer Reference | |
Detailed Description | RF Mosfet 50 V 100 mA 108MHz 23.9dB 700W SOT1214C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ampleon USA Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Technology | LDMOS | |
Configuration | Dual, Common Source | |
Frequency | 108MHz | |
Gain | 23.9dB | |
Voltage - Test | 50 V | |
Current Rating (Amps) | - | |
Noise Figure | - | |
Current - Test | 100 mA | |
Power - Output | 700W | |
Voltage - Rated | 135 V | |
Mounting Type | Chassis Mount | |
Package / Case | SOT-1214C | |
Supplier Device Package | SOT1214C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 160,06000 € | 320,12 € |
| Unit Price without VAT: | 160,06000 € |
|---|---|
| Unit Price with VAT: | 190,47140 € |

