BLF147,112 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Microchip Technology
In Stock: 0
Unit Price: 60,28000 €
Datasheet
RF Mosfet 28 V 1 A 108MHz 14dB 150W CRFM4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF Mosfet 28 V 1 A 108MHz 14dB 150W CRFM4
Ampleon Company Video - The Leading Global Partner in RF Power

BLF147,112

DigiKey Part Number
568-2385-ND
Manufacturer
Manufacturer Product Number
BLF147,112
Description
RF MOSFET 28V CRFM4
Customer Reference
Detailed Description
RF Mosfet 28 V 1 A 108MHz 14dB 150W CRFM4
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Ampleon USA Inc.
Series
-
Packaging
Tray
Part Status
Obsolete
Technology
MOSFET (Metal Oxide)
Configuration
N-Channel
Frequency
108MHz
Gain
14dB
Voltage - Test
28 V
Current Rating (Amps)
25A
Noise Figure
-
Current - Test
1 A
Power - Output
150W
Voltage - Rated
65 V
Mounting Type
Chassis Mount
Package / Case
SOT-121B
Supplier Device Package
CRFM4
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes