BLF1046,112 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


STMicroelectronics
In Stock: 29
Unit Price: 87,55000 €
Datasheet
RF Mosfet 26 V 300 mA 960MHz 14dB 45W SOT467C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF Mosfet 26 V 300 mA 960MHz 14dB 45W SOT467C
Ampleon Company Video - The Leading Global Partner in RF Power

BLF1046,112

DigiKey Part Number
568-2384-ND
Manufacturer
Manufacturer Product Number
BLF1046,112
Description
RF MOSFET LDMOS 26V SOT467C
Customer Reference
Detailed Description
RF Mosfet 26 V 300 mA 960MHz 14dB 45W SOT467C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Amps)
4.5A
Manufacturer
Ampleon USA Inc.
Current - Test
300 mA
Packaging
Tray
Power - Output
45W
Part Status
Obsolete
Voltage - Rated
65 V
Technology
LDMOS
Mounting Type
Chassis Mount
Frequency
960MHz
Package / Case
SOT-467C
Gain
14dB
Supplier Device Package
SOT467C
Voltage - Test
26 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SD57045STMicroelectronics29497-5477-ND87,55000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types