



BLC9G27LS-151AVZ | |
|---|---|
DigiKey Part Number | 1603-1060-ND |
Manufacturer | |
Manufacturer Product Number | BLC9G27LS-151AVZ |
Description | RF MOSFET LDMOS 28V DFM6 |
Customer Reference | |
Detailed Description | RF Mosfet 28 V 280 mA 2.5GHz ~ 2.69GHz 15.6dB 155W DFM6 |
Datasheet | Datasheet |
Category | Voltage - Test 28 V |
Manufacturer Ampleon USA Inc. | Current - Test 280 mA |
Packaging Tray | Power - Output 155W |
Part Status Obsolete | Voltage - Rated 65 V |
Technology LDMOS | Mounting Type Chassis Mount |
Configuration Dual, Common Source | Package / Case SOT-1258-3 |
Frequency 2.5GHz ~ 2.69GHz | Supplier Device Package DFM6 |
Gain 15.6dB | Base Product Number |

