


BLC9G24XS-170AVZ | |
|---|---|
DigiKey Part Number | 1603-1088-ND |
Manufacturer | |
Manufacturer Product Number | BLC9G24XS-170AVZ |
Description | RF MOSFET LDMOS 30V SOT1275-3 |
Customer Reference | |
Detailed Description | RF Mosfet 30 V 250 mA 2.3GHz ~ 2.4GHz 15.5dB 170W SOT-1275-3 |
Datasheet | Datasheet |
Category | Voltage - Test 30 V |
Manufacturer Ampleon USA Inc. | Current - Test 250 mA |
Packaging Tray | Power - Output 170W |
Part Status Obsolete | Voltage - Rated 65 V |
Technology LDMOS | Mounting Type Chassis Mount |
Configuration Dual, Common Source | Package / Case SOT-1275-3 |
Frequency 2.3GHz ~ 2.4GHz | Supplier Device Package SOT-1275-3 |
Gain 15.5dB | Base Product Number |

