


BLC9G22XS-400AVTZ | |
|---|---|
DigiKey Part Number | 1603-1081-ND |
Manufacturer | |
Manufacturer Product Number | BLC9G22XS-400AVTZ |
Description | RF MOSFET LDMOS 32V SOT1258-4 |
Customer Reference | |
Detailed Description | RF Mosfet 32 V 810 mA 2.11GHz ~ 2.2GHz 15.3dB 580W SOT1258-4 |
Datasheet | Datasheet |
Category | Current - Test 810 mA |
Manufacturer Ampleon USA Inc. | Power - Output 580W |
Packaging Tray | Voltage - Rated 65 V |
Part Status Obsolete | Mounting Type Surface Mount |
Technology LDMOS | Package / Case SOT-1258-4 |
Frequency 2.11GHz ~ 2.2GHz | Supplier Device Package SOT1258-4 |
Gain 15.3dB | Base Product Number |
Voltage - Test 32 V |

