


BLC9G22XS-400AVTY | |
|---|---|
DigiKey Part Number | BLC9G22XS-400AVTY-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BLC9G22XS-400AVTY |
Description | RF MOSFET LDMOS 32V SOT1258-7 |
Customer Reference | |
Detailed Description | RF Mosfet 32 V 810 mA 2.11GHz ~ 2.2GHz 15.3dB 87W SOT-1258-7 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ampleon USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Technology | LDMOS | |
Frequency | 2.11GHz ~ 2.2GHz | |
Gain | 15.3dB | |
Voltage - Test | 32 V | |
Current Rating (Amps) | 2.8µA | |
Noise Figure | - | |
Current - Test | 810 mA | |
Power - Output | 87W | |
Voltage - Rated | 65 V | |
Package / Case | SOT-1258-7 | |
Supplier Device Package | SOT-1258-7 | |
Base Product Number |

