
BLC9G21LS-60AVY | |
|---|---|
DigiKey Part Number | 1603-1179-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BLC9G21LS-60AVY |
Description | RF MOSFET LDMOS 28V DFM6 |
Customer Reference | |
Detailed Description | RF Mosfet 28 V 100 mA 1.805GHz ~ 2.2GHz 17.5dB 60W DFM6 |
Datasheet | Datasheet |
Category | Current Rating (Amps) 1.4µA |
Manufacturer Ampleon USA Inc. | Current - Test 100 mA |
Packaging Tape & Reel (TR) | Power - Output 60W |
Part Status Obsolete | Voltage - Rated 65 V |
Technology LDMOS | Mounting Type Chassis Mount |
Configuration Dual, Common Source | Package / Case SOT-1275-1 |
Frequency 1.805GHz ~ 2.2GHz | Supplier Device Package DFM6 |
Gain 17.5dB | Base Product Number |
Voltage - Test 28 V |

