
BLC9G20LS-160PVZ | |
|---|---|
DigiKey Part Number | 2156-BLC9G20LS-160PVZ-ND |
Manufacturer | |
Manufacturer Product Number | BLC9G20LS-160PVZ |
Description | RF MOSFET LDMOS 28V DFM6 |
Customer Reference | |
Detailed Description | RF Mosfet 28 V 860 mA 1.805GHz ~ 2GHz 20dB 38W DFM6 |
Datasheet | Datasheet |
Category | Current Rating (Amps) 1.4µA |
Manufacturer Ampleon USA Inc. | Current - Test 860 mA |
Packaging Bulk | Power - Output 38W |
Part Status Obsolete | Voltage - Rated 65 V |
Technology LDMOS | Mounting Type Chassis Mount |
Frequency 1.805GHz ~ 2GHz | Package / Case SOT-1275-1 |
Gain 20dB | Supplier Device Package DFM6 |
Voltage - Test 28 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | 62,12750 € | 248,51 € |
| Unit Price without VAT: | 62,12750 € |
|---|---|
| Unit Price with VAT: | 73,93173 € |

