


BLC9G20LS-150PVZ | |
|---|---|
DigiKey Part Number | 1603-1090-ND |
Manufacturer | |
Manufacturer Product Number | BLC9G20LS-150PVZ |
Description | RF MOSFET LDMOS 28V SOT1275-3 |
Customer Reference | |
Detailed Description | RF Mosfet 28 V 150W SOT-1275-3 |
Category | Power - Output 150W |
Manufacturer Ampleon USA Inc. | Voltage - Rated 65 V |
Packaging Tray | Mounting Type Chassis Mount |
Part Status Obsolete | Package / Case SOT-1275-3 |
Technology LDMOS | Supplier Device Package SOT-1275-3 |
Voltage - Test 28 V | Base Product Number |

