


BLC9G20LS-120VTZ | |
|---|---|
DigiKey Part Number | BLC9G20LS-120VTZ-ND |
Manufacturer | |
Manufacturer Product Number | BLC9G20LS-120VTZ |
Description | RF MOSFET LDMOS 28V SOT1271-2 |
Customer Reference | |
Detailed Description | RF Mosfet 28 V 700 mA 1.805GHz ~ 1.995GHz 18.5dB 172W SOT1271-2 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ampleon USA Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Technology | LDMOS | |
Frequency | 1.805GHz ~ 1.995GHz | |
Gain | 18.5dB | |
Voltage - Test | 28 V | |
Current Rating (Amps) | 2.8µA | |
Noise Figure | - | |
Current - Test | 700 mA | |
Power - Output | 172W | |
Mounting Type | Surface Mount | |
Package / Case | SOT-1271-2 | |
Supplier Device Package | SOT1271-2 | |
Base Product Number |

