


BLC8G27LS-240AVU | |
|---|---|
DigiKey Part Number | 1603-1125-ND |
Manufacturer | |
Manufacturer Product Number | BLC8G27LS-240AVU |
Description | RF MOSFET LDMOS 28V DFM8 |
Customer Reference | |
Detailed Description | RF Mosfet 28 V 500 mA 2.5GHz ~ 2.69GHz 14dB 56W DFM8 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ampleon USA Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Technology | LDMOS | |
Configuration | Dual, Common Source | |
Frequency | 2.5GHz ~ 2.69GHz | |
Gain | 14dB | |
Voltage - Test | 28 V | |
Current Rating (Amps) | - | |
Noise Figure | - | |
Current - Test | 500 mA | |
Power - Output | 56W | |
Voltage - Rated | 65 V | |
Mounting Type | Chassis Mount | |
Package / Case | SOT-1252-1 | |
Supplier Device Package | DFM8 | |
Base Product Number |

