RF Mosfet 28 V 1.73 A 2.6GHz ~ 2.7GHz 17dB 65W 8-DFM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF Mosfet 28 V 1.73 A 2.6GHz ~ 2.7GHz 17dB 65W 8-DFM
Ampleon Company Video - The Leading Global Partner in RF Power

BLC8G27LS-210PVZ

DigiKey Part Number
1603-1124-ND
Manufacturer
Manufacturer Product Number
BLC8G27LS-210PVZ
Description
RF MOSFET LDMOS 28V 8DFM
Customer Reference
Detailed Description
RF Mosfet 28 V 1.73 A 2.6GHz ~ 2.7GHz 17dB 65W 8-DFM
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Ampleon USA Inc.
Series
-
Packaging
Tray
Part Status
Obsolete
Technology
LDMOS
Configuration
Dual, Common Source
Frequency
2.6GHz ~ 2.7GHz
Gain
17dB
Voltage - Test
28 V
Current Rating (Amps)
-
Noise Figure
-
Current - Test
1.73 A
Power - Output
65W
Voltage - Rated
65 V
Mounting Type
Chassis Mount
Package / Case
SOT-1251-3
Supplier Device Package
8-DFM
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types