


BLC8G22LS-450AVZ | |
|---|---|
DigiKey Part Number | BLC8G22LS-450AVZ-ND |
Manufacturer | |
Manufacturer Product Number | BLC8G22LS-450AVZ |
Description | RF MOSFET LDMOS 28V DFM6 |
Customer Reference | |
Detailed Description | RF Mosfet 28 V 1 A 2.11GHz ~ 2.17GHz 14dB 85W DFM6 |
Datasheet | Datasheet |
Category | Voltage - Test 28 V |
Manufacturer Ampleon USA Inc. | Current - Test 1 A |
Packaging Tray | Power - Output 85W |
Part Status Obsolete | Voltage - Rated 65 V |
Technology LDMOS | Mounting Type Chassis Mount |
Configuration Dual, Common Source | Package / Case SOT-1258-3 |
Frequency 2.11GHz ~ 2.17GHz | Supplier Device Package DFM6 |
Gain 14dB | Base Product Number |

