RF Mosfet 28 V 650 mA 1.93GHz ~ 1.99GHz 17dB 56W DFM6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF Mosfet 28 V 650 mA 1.93GHz ~ 1.99GHz 17dB 56W DFM6
Ampleon Company Video - The Leading Global Partner in RF Power

BLC8G20LS-310AVY

DigiKey Part Number
568-12760-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BLC8G20LS-310AVY
Description
RF MOSFET LDMOS 28V DFM6
Customer Reference
Detailed Description
RF Mosfet 28 V 650 mA 1.93GHz ~ 1.99GHz 17dB 56W DFM6
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Ampleon USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
LDMOS
Configuration
Dual, Common Source
Frequency
1.93GHz ~ 1.99GHz
Gain
17dB
Voltage - Test
28 V
Current Rating (Amps)
-
Noise Figure
-
Current - Test
650 mA
Power - Output
56W
Voltage - Rated
65 V
Mounting Type
Chassis Mount
Package / Case
SOT-1258-3
Supplier Device Package
DFM6
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 347 View Now
This product is no longer manufactured. View Alternative Package Types

Other Suppliers on DigiKey

347In Stock
Ships from Rochester Electronics, LLC