RF Mosfet 32 V 880 mA 791MHz ~ 960MHz 17dB 540W SOT-1258-7
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF Mosfet 32 V 880 mA 791MHz ~ 960MHz 17dB 540W SOT-1258-7
Ampleon Company Video - The Leading Global Partner in RF Power

BLC8G09XS-400AVTZ

DigiKey Part Number
1603-1092-ND
Manufacturer
Manufacturer Product Number
BLC8G09XS-400AVTZ
Description
RF MOSFET LDMOS 32V SOT1258-7
Customer Reference
Detailed Description
RF Mosfet 32 V 880 mA 791MHz ~ 960MHz 17dB 540W SOT-1258-7
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Amps)
2.8µA
Manufacturer
Ampleon USA Inc.
Current - Test
880 mA
Packaging
Tray
Power - Output
540W
Part Status
Obsolete
Voltage - Rated
65 V
Technology
LDMOS
Mounting Type
Surface Mount
Frequency
791MHz ~ 960MHz
Package / Case
SOT-1258-7
Gain
17dB
Supplier Device Package
SOT-1258-7
Voltage - Test
32 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.