


BLC2425M8LS300PZ | |
|---|---|
DigiKey Part Number | 2156-BLC2425M8LS300PZ-ND |
Manufacturer | |
Manufacturer Product Number | BLC2425M8LS300PZ |
Description | RF MOSFET LDMOS 32V SOT1250-1 |
Customer Reference | |
Detailed Description | RF Mosfet 32 V 20 mA 2.45GHz 17.5dB 300W SOT1250-1 |
Datasheet | Datasheet |
Category | Voltage - Test 32 V |
Manufacturer Ampleon USA Inc. | Current - Test 20 mA |
Packaging Bulk | Power - Output 300W |
Part Status Active | Voltage - Rated 65 V |
Technology LDMOS | Mounting Type Surface Mount |
Configuration Dual, Common Source | Package / Case SOT1250-1 |
Frequency 2.45GHz | Supplier Device Package SOT1250-1 |
Gain 17.5dB | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 115,42500 € | 230,85 € |
| Unit Price without VAT: | 115,42500 € |
|---|---|
| Unit Price with VAT: | 137,35575 € |

