


BLC2425M10LS500PZ | |
|---|---|
DigiKey Part Number | 1603-1194-ND |
Manufacturer | |
Manufacturer Product Number | BLC2425M10LS500PZ |
Description | RF MOSFET LDMOS 32V SOT1250-1 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF Mosfet 32 V 20 mA 2.4GHz ~ 2.5GHz 14.5dB 500W SOT1250-1 |
Datasheet | Datasheet |
Category | Current Rating (Amps) 4.2µA |
Manufacturer Ampleon USA Inc. | Current - Test 20 mA |
Packaging Tray | Power - Output 500W |
Part Status Active | Voltage - Rated 65 V |
Technology LDMOS | Mounting Type Surface Mount |
Configuration Dual, Common Source | Package / Case SOT1250-1 |
Frequency 2.4GHz ~ 2.5GHz | Supplier Device Package SOT1250-1 |
Gain 14.5dB | Base Product Number |
Voltage - Test 32 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 194,09000 € | 194,09 € |
| 20 | 160,53550 € | 3.210,71 € |
| 40 | 156,03700 € | 6.241,48 € |
| Unit Price without VAT: | 194,09000 € |
|---|---|
| Unit Price with VAT: | 230,96710 € |



