MFR Recommended



BLC10G27LS-320AVTZ | |
|---|---|
DigiKey Part Number | 1603-1120-ND |
Manufacturer | |
Manufacturer Product Number | BLC10G27LS-320AVTZ |
Description | RF MOSFET LDMOS 28V SOT1258-1 |
Customer Reference | |
Detailed Description | RF Mosfet 28 V 400 mA 2.5GHz ~ 2.7GHz 16dB 320W SOT1258-1 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ampleon USA Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Technology | LDMOS | |
Frequency | 2.5GHz ~ 2.7GHz | |
Gain | 16dB | |
Voltage - Test | 28 V | |
Current Rating (Amps) | 2.8µA | |
Noise Figure | - | |
Current - Test | 400 mA | |
Power - Output | 320W | |
Voltage - Rated | 65 V | |
Mounting Type | Chassis Mount | |
Package / Case | SOT1258-1 | |
Supplier Device Package | SOT1258-1 | |
Base Product Number |


