
BLC10G22XS-603AVTY | |
|---|---|
DigiKey Part Number | 1603-BLC10G22XS-603AVTYTR-ND - Tape & Reel (TR) 1603-BLC10G22XS-603AVTYCT-ND - Cut Tape (CT) 1603-BLC10G22XS-603AVTYDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BLC10G22XS-603AVTY |
Description | RF MOSFET LDMOS 30V SOT1258-4 |
Customer Reference | |
Detailed Description | RF Mosfet 30 V 1.2 A 2.11GHz ~ 2.17GHz 15.4dB 600W SOT1258-4 |
Datasheet | Datasheet |
Category | Current Rating (Amps) 2.8µA |
Manufacturer Ampleon USA Inc. | Current - Test 1.2 A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power - Output 600W |
Part Status Obsolete | Voltage - Rated 65 V |
Technology LDMOS | Mounting Type Surface Mount |
Configuration Dual, Common Source | Package / Case SOT-1258-4 |
Frequency 2.11GHz ~ 2.17GHz | Supplier Device Package SOT1258-4 |
Gain 15.4dB | Base Product Number |
Voltage - Test 30 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 86,94000 € | 86,94 € |
| 10 | 72,80800 € | 728,08 € |
| 25 | 69,27960 € | 1.731,99 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 64,12030 € | 6.412,03 € |
| Unit Price without VAT: | 86,94000 € |
|---|---|
| Unit Price with VAT: | 103,45860 € |

