Ampleon Company Video - The Leading Global Partner in RF Power
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BLC10G22LS-240PVTY

DigiKey Part Number
BLC10G22LS-240PVTY-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BLC10G22LS-240PVTY
Description
RF MOSFET LDMOS 28V SOT1275-3
Customer Reference
Detailed Description
RF Mosfet 28 V 1.6 A 2.11GHz ~ 2.2GHz 19.7dB 60W SOT1275-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Amps)
1.4µA
Manufacturer
Ampleon USA Inc.
Current - Test
1.6 A
Packaging
Tape & Reel (TR)
Power - Output
60W
Part Status
Obsolete
Voltage - Rated
65 V
Technology
LDMOS
Package / Case
SOT1275-3
Frequency
2.11GHz ~ 2.2GHz
Supplier Device Package
SOT1275-3
Gain
19.7dB
Base Product Number
Voltage - Test
28 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.