
BLC10G19XS-601AVTZ | |
|---|---|
DigiKey Part Number | 1603-BLC10G19XS-601AVTZ-ND |
Manufacturer | |
Manufacturer Product Number | BLC10G19XS-601AVTZ |
Description | RF MOSFET LDMOS 30V SOT1258-4 |
Customer Reference | |
Detailed Description | RF Mosfet 30 V 1.06 A 1.93GHz ~ 1.995GHz 15dB 600W SOT1258-4 |
Category | Current Rating (Amps) 2.8µA |
Manufacturer Ampleon USA Inc. | Current - Test 1.06 A |
Packaging Tray | Power - Output 600W |
Part Status Obsolete | Voltage - Rated 65 V |
Technology LDMOS (Dual), Common Source | Mounting Type Surface Mount |
Configuration 2 N-Channel (Dual) Common Source | Package / Case SOT-1258-4 |
Frequency 1.93GHz ~ 1.995GHz | Supplier Device Package SOT1258-4 |
Gain 15dB | Base Product Number |
Voltage - Test 30 V |

