RF Mosfet 30 V 370 mA 1.93GHz ~ 2GHz 15dB 550W SOT1258-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF Mosfet 30 V 370 mA 1.93GHz ~ 2GHz 15dB 550W SOT1258-5
Ampleon Company Video - The Leading Global Partner in RF Power

BLC10G19XS-551AVZ

DigiKey Part Number
1603-BLC10G19XS-551AVZ-ND
Manufacturer
Manufacturer Product Number
BLC10G19XS-551AVZ
Description
RF MOSFET LDMOS 30V SOT1258-5
Customer Reference
Detailed Description
RF Mosfet 30 V 370 mA 1.93GHz ~ 2GHz 15dB 550W SOT1258-5
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Amps)
2.8µA
Manufacturer
Ampleon USA Inc.
Current - Test
370 mA
Packaging
Tray
Power - Output
550W
Part Status
Obsolete
Voltage - Rated
65 V
Technology
LDMOS
Mounting Type
Surface Mount
Configuration
Dual, Common Source
Package / Case
SOT-1258-5
Frequency
1.93GHz ~ 2GHz
Supplier Device Package
SOT1258-5
Gain
15dB
Base Product Number
Voltage - Test
30 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.