
BLC10G19LS-250WTZ | |
|---|---|
DigiKey Part Number | 1603-BLC10G19LS-250WTZ-ND |
Manufacturer | |
Manufacturer Product Number | BLC10G19LS-250WTZ |
Description | RF MOSFET LDMOS 28V SOT1271-2 |
Customer Reference | |
Detailed Description | RF Mosfet 28 V 1.4 A 1.93GHz ~ 1.99GHz 19.3dB 250W SOT1271-2 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ampleon USA Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Technology | LDMOS | |
Frequency | 1.93GHz ~ 1.99GHz | |
Gain | 19.3dB | |
Voltage - Test | 28 V | |
Current Rating (Amps) | 1.4µA | |
Noise Figure | - | |
Current - Test | 1.4 A | |
Power - Output | 250W | |
Voltage - Rated | 65 V | |
Mounting Type | Surface Mount | |
Package / Case | SOT-1271-2 | |
Supplier Device Package | SOT1271-2 | |
Base Product Number |

