


BLC10G18XS-360AVTY | |
|---|---|
DigiKey Part Number | BLC10G18XS-360AVTY-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BLC10G18XS-360AVTY |
Description | RF MOSFET LDMOS SOT1258-7 |
Customer Reference | |
Detailed Description | RF Mosfet 1.805GHz ~ 1.88GHz 18dB SOT-1258-7 |
Datasheet | Datasheet |
Category | Gain 18dB |
Manufacturer Ampleon USA Inc. | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case SOT-1258-7 |
Part Status Obsolete | Supplier Device Package SOT-1258-7 |
Technology LDMOS | Base Product Number |
Frequency 1.805GHz ~ 1.88GHz |

