


BLA9H0912LS-700U | |
|---|---|
DigiKey Part Number | 1603-BLA9H0912LS-700U-ND |
Manufacturer | |
Manufacturer Product Number | BLA9H0912LS-700U |
Description | RF MOSFET LDMOS 50V SOT502B |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF Mosfet 50 V 100 mA 960MHz ~ 1.215GHz 20dB 700W SOT502B |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ampleon USA Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Technology | LDMOS | |
Frequency | 960MHz ~ 1.215GHz | |
Gain | 20dB | |
Voltage - Test | 50 V | |
Current Rating (Amps) | 2.8µA | |
Noise Figure | - | |
Current - Test | 100 mA | |
Power - Output | 700W | |
Voltage - Rated | 106 V | |
Mounting Type | Chassis Mount | |
Package / Case | SOT-502B | |
Supplier Device Package | SOT502B | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 207,65000 € | 207,65 € |
| Unit Price without VAT: | 207,65000 € |
|---|---|
| Unit Price with VAT: | 247,10350 € |


