
ART800PEGY | |
|---|---|
DigiKey Part Number | 1603-ART800PEGYTR-ND - Tape & Reel (TR) 1603-ART800PEGYCT-ND - Cut Tape (CT) 1603-ART800PEGYDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ART800PEGY |
Description | RF MOSFET |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF Mosfet 65 V 1.2 A 1MHz ~ 650MHz 29.2dB 800W OMP-780-4G-1 |
Datasheet | Datasheet |
Category | Current Rating (Amps) 1.4µA |
Manufacturer Ampleon USA Inc. | Current - Test 1.2 A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power - Output 800W |
Part Status Active | Voltage - Rated 200 V |
Technology LDMOS | Mounting Type Surface Mount |
Configuration 2 N-Channel | Package / Case OMP-780-4G-1 |
Frequency 1MHz ~ 650MHz | Supplier Device Package OMP-780-4G-1 |
Gain 29.2dB | Base Product Number |
Voltage - Test 65 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 126,10000 € | 126,10 € |
| 10 | 106,67500 € | 1.066,75 € |
| 25 | 104,89920 € | 2.622,48 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 96,49680 € | 9.649,68 € |
| Unit Price without VAT: | 126,10000 € |
|---|---|
| Unit Price with VAT: | 150,05900 € |

