


ART35FEU | |
|---|---|
DigiKey Part Number | 1603-ART35FEU-ND |
Manufacturer | |
Manufacturer Product Number | ART35FEU |
Description | RF MOSFET LDMOS 65V SOT467C |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF Mosfet 65 V 20 mA 1MHz ~ 650MHz 31dB 35W SOT467C |
Datasheet | Datasheet |
Category | Current Rating (Amps) 1.2µA |
Manufacturer Ampleon USA Inc. | Current - Test 20 mA |
Series | Power - Output 35W |
Packaging Tray | Voltage - Rated 200 V |
Part Status Active | Mounting Type Chassis Mount |
Technology LDMOS | Package / Case SOT-467C |
Frequency 1MHz ~ 650MHz | Supplier Device Package SOT467C |
Gain 31dB | Base Product Number |
Voltage - Test 65 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 78,78000 € | 78,78 € |
| 20 | 63,26700 € | 1.265,34 € |
| 40 | 61,18675 € | 2.447,47 € |
| 100 | 58,99010 € | 5.899,01 € |
| Unit Price without VAT: | 78,78000 € |
|---|---|
| Unit Price with VAT: | 93,74820 € |



