
ART2K0PEZ | |
|---|---|
DigiKey Part Number | 1603-ART2K0PEZ-ND |
Manufacturer | |
Manufacturer Product Number | ART2K0PEZ |
Description | RF MOSFET LDMOS 65V OMP1230 |
Customer Reference | |
Detailed Description | RF Mosfet 65 V 100 mA 400MHz 27.4dB 2000W OMP-1230-4F-1 |
Datasheet | Datasheet |
Category | Current Rating (Amps) 2.8µA |
Manufacturer Ampleon USA Inc. | Current - Test 100 mA |
Packaging Tray | Power - Output 2000W |
Part Status Active | Voltage - Rated 200 V |
Technology LDMOS | Mounting Type Surface Mount |
Configuration Dual, Common Source | Package / Case OMP-1230-4F-1 |
Frequency 400MHz | Supplier Device Package OMP-1230-4F-1 |
Gain 27.4dB | Base Product Number |
Voltage - Test 65 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 203,07000 € | 203,07 € |
| 20 | 179,29850 € | 3.585,97 € |
| Unit Price without VAT: | 203,07000 € |
|---|---|
| Unit Price with VAT: | 241,65330 € |

