
ART1K6FHGJ | |
|---|---|
DigiKey Part Number | 1603-ART1K6FHGJTR-ND - Tape & Reel (TR) 1603-ART1K6FHGJCT-ND - Cut Tape (CT) 1603-ART1K6FHGJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ART1K6FHGJ |
Description | RF MOSFET LDMOS 65V SOT1248C |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF Mosfet 65 V 600 mA 1MHz ~ 425MHz 28dB 1600W CDFM4 |
Datasheet | Datasheet |
Category | Gain 28dB |
Manufacturer Ampleon USA Inc. | Voltage - Test 65 V |
Series | Current - Test 600 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power - Output 1600W |
Part Status Active | Voltage - Rated 177 V |
Technology LDMOS | Mounting Type Chassis Mount |
Configuration Dual, Common Source | Package / Case SOT-1248C |
Frequency 1MHz ~ 425MHz | Supplier Device Package CDFM4 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 235,12000 € | 235,12 € |
| 10 | 203,85500 € | 2.038,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 184,79960 € | 18.479,96 € |
| Unit Price without VAT: | 235,12000 € |
|---|---|
| Unit Price with VAT: | 279,79280 € |

