
ART150PEZ | |
|---|---|
DigiKey Part Number | 1603-ART150PEZTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ART150PEZ |
Description | ART150PE/REELDP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF Mosfet 65 V 500 mA 1MHz ~ 650MHz 31.2dB 150W TO-270-2F-1 |
Category | Voltage - Test 65 V |
Manufacturer Ampleon USA Inc. | Current Rating (Amps) 1.4µA |
Packaging Tape & Reel (TR) | Current - Test 500 mA |
Part Status Active | Power - Output 150W |
Technology LDMOS | Voltage - Rated 200 V |
Configuration N-Channel | Mounting Type Surface Mount |
Frequency 1MHz ~ 650MHz | Package / Case TO-270AA |
Gain 31.2dB | Supplier Device Package TO-270-2F-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 43,53222 € | 21.766,11 € |
| Unit Price without VAT: | 43,53222 € |
|---|---|
| Unit Price with VAT: | 51,80334 € |

