Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

4882-6240-20 | |
|---|---|
DigiKey Part Number | 5984-4882-6240-20-ND |
Manufacturer | |
Manufacturer Product Number | 4882-6240-20 |
Description | ATTEN, 2.92MM-M/F, DC-40GHZ, 2W, |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 20dB 0 Hz ~ 40 GHz 50 Ohms 2W 2.92mm In-Line Module |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol XMA | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Attenuation Value | 20dB | |
Frequency Range | 0 Hz ~ 40 GHz | |
Power (Watts) | 2W | |
Impedance | 50 Ohms | |
Grade | - | |
Qualification | - | |
Package / Case | 2.92mm In-Line Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 272,44700 € | 2.724,47 € |
| Unit Price without VAT: | 272,44700 € |
|---|---|
| Unit Price with VAT: | 324,21193 € |








