
PCC421VP-20-R6 | |
|---|---|
DigiKey Part Number | 2053-PCC421VP-20-R6-ND |
Manufacturer | |
Manufacturer Product Number | PCC421VP-20-R6 |
Description | ACCEL 4-20MA SENSORS |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Vibration Sensor Analog Chassis Mount Connector |
Datasheet | Datasheet |
Category | Output Type Analog |
Manufacturer Amphenol Wilcoxon Sensing Technologies | Operating Temperature -40°C ~ 105°C |
Series | Package / Case Module |
Packaging Bulk | Mounting Type Chassis Mount |
Part Status Active | Termination Connector |
Sensor Type Vibration | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 454,52000 € | 454,52 € |
| Unit Price without VAT: | 454,52000 € |
|---|---|
| Unit Price with VAT: | 540,87880 € |

