Image for PCC421AP-05-R6 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCC421AP-05-R6

DigiKey Part Number
2053-PCC421AP-05-R6-ND
Manufacturer
Manufacturer Product Number
PCC421AP-05-R6
Description
ACCEL 4-20MA SENSORS
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Acceleration Sensor Analog Chassis Mount Connector
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
Analog
Manufacturer
Amphenol Wilcoxon Sensing Technologies
Operating Temperature
-40°C ~ 105°C
Series
Package / Case
Module
Packaging
Bulk
Mounting Type
Chassis Mount
Part Status
Active
Termination
Connector
Sensor Type
Acceleration
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1450,91000 €450,91 €
Manufacturers Standard Package
Unit Price without VAT:450,91000 €
Unit Price with VAT:536,58290 €