
PC421VP-05-IS | |
|---|---|
DigiKey Part Number | 2053-PC421VP-05-IS-ND |
Manufacturer | |
Manufacturer Product Number | PC421VP-05-IS |
Description | ACCEL 4-20MA SENSORS |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Vibration Sensor Analog Chassis Mount Connector |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Manufacturer Amphenol Wilcoxon Sensing Technologies | Features Explosion Proof, Intrinsically Safe |
Series | Package / Case Module |
Packaging Bulk | Mounting Type Chassis Mount |
Part Status Active | Termination Connector |
Sensor Type Vibration | Base Product Number |
Output Type Analog |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 678,58000 € | 678,58 € |
| Unit Price without VAT: | 678,58000 € |
|---|---|
| Unit Price with VAT: | 807,51020 € |

