
PC420VP-20-DA | |
|---|---|
DigiKey Part Number | 2053-PC420VP-20-DA-ND |
Manufacturer | |
Manufacturer Product Number | PC420VP-20-DA |
Description | ACCEL 4-20MA SENSORS |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Vibration Sensor Analog Chassis Mount Connector |
Category | Output Type Analog |
Manufacturer Amphenol Wilcoxon Sensing Technologies | Features Explosion Proof, Intrinsically Safe |
Series | Package / Case Module |
Packaging Bulk | Mounting Type Chassis Mount |
Part Status Active | Termination Connector |
Sensor Type Vibration | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 584,32000 € | 584,32 € |
| Unit Price without VAT: | 584,32000 € |
|---|---|
| Unit Price with VAT: | 695,34080 € |

