
PC420VP-10-IS | |
|---|---|
DigiKey Part Number | 2053-PC420VP-10-IS-ND |
Manufacturer | |
Manufacturer Product Number | PC420VP-10-IS |
Description | ACCEL 4-20MA SENSORS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Vibration Sensor Analog Connector Connector |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Manufacturer Amphenol Wilcoxon Sensing Technologies | Features Intrinsically Safe |
Series | Package / Case Module |
Packaging Bulk | Mounting Type Connector |
Part Status Active | Termination Connector |
Sensor Type Vibration | Base Product Number |
Output Type Analog |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 578,14000 € | 578,14 € |
| 5 | 546,64800 € | 2.733,24 € |
| 10 | 534,89800 € | 5.348,98 € |
| Unit Price without VAT: | 578,14000 € |
|---|---|
| Unit Price with VAT: | 687,98660 € |

