
PC420AP-20-EX | |
|---|---|
DigiKey Part Number | 2053-PC420AP-20-EX-ND |
Manufacturer | |
Manufacturer Product Number | PC420AP-20-EX |
Description | ACCEL 4-20MA SENSORS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Acceleration Sensor Analog Chassis Mount Wire Leads |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Manufacturer Amphenol Wilcoxon Sensing Technologies | Features Explosion Proof |
Series | Package / Case Module |
Packaging Bulk | Mounting Type Chassis Mount |
Part Status Active | Termination Wire Leads |
Sensor Type Acceleration | Base Product Number |
Output Type Analog |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 584,32000 € | 584,32 € |
| Unit Price without VAT: | 584,32000 € |
|---|---|
| Unit Price with VAT: | 695,34080 € |

