
P702B | |
|---|---|
DigiKey Part Number | 2053-P702B-ND |
Manufacturer | |
Manufacturer Product Number | P702B |
Description | POWER UNIT BATTERY POWERED |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | General Purpose Sensor Amplifier |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Wilcoxon Sensing Technologies | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Amplifier Type | General Purpose | |
Voltage - Supply | 24V ~ 30V | |
Output Type | Analog | |
Current - Supply | 2.4 mA | |
Operating Temperature | 0°C ~ 55°C | |
Mounting Type | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 978,92000 € | 978,92 € |
| Unit Price without VAT: | 978,92000 € |
|---|---|
| Unit Price with VAT: | 1.164,91480 € |

