
LPA100T-D2 | |
|---|---|
DigiKey Part Number | 2053-LPA100T-D2-ND |
Manufacturer | |
Manufacturer Product Number | LPA100T-D2 |
Description | LOW PWR LOW VOLT SENSOR |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Accelerometer X Axis ±25g 0.3Hz ~ 15kHz |
Datasheet | Datasheet |
Category | Bandwidth 0.3Hz ~ 15kHz |
Manufacturer Amphenol Wilcoxon Sensing Technologies | Output Type Analog Voltage |
Packaging Bulk | Voltage - Supply 3V ~ 5.5V |
Part Status Active | Operating Temperature -40°C ~ 120°C |
Type Analog | Mounting Type Chassis Mount |
Axis X | Package / Case Module |
Acceleration Range ±25g | Base Product Number |
Sensitivity (mV/g) 50 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LPA100T | Amphenol Wilcoxon Sensing Technologies | 0 | 2053-LPA100T-ND | 315,16000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 411,45000 € | 411,45 € |
| Unit Price without VAT: | 411,45000 € |
|---|---|
| Unit Price with VAT: | 489,62550 € |


