Image for J9T4 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

J9T4

DigiKey Part Number
2053-J9T4-ND
Manufacturer
Manufacturer Product Number
J9T4
Description
CABLE 4COND RED SHLD PER FOOT
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
4 Conductor Multi-Conductor Cable Red Braid
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Cable Type
Number of Conductors
4
Wire Gauge
-
Conductor Strand
-
Conductor Material
-
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.190" (4.83mm)
Shield Type
Braid
Length
-
Jacket Color
Red
Ratings
-
Features
-
Operating Temperature
200°C
Usage
-
Jacket (Insulation) Thickness
-
Conductor Insulation
-
Shield Material
-
Shield Coverage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
18,83000 €8,83 €
Manufacturers Standard Package
Unit Price without VAT:8,83000 €
Unit Price with VAT:10,50770 €