
HV201 | |
|---|---|
DigiKey Part Number | 2053-HV201-ND |
Manufacturer | |
Manufacturer Product Number | HV201 |
Description | ACCEL IEPE SENSOR |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Accelerometer X Axis ±80g 0.5Hz ~ 12kHz |
Datasheet | Datasheet |
Category | Sensitivity (mV/g) 100 |
Manufacturer Amphenol Wilcoxon Sensing Technologies | Bandwidth 0.5Hz ~ 12kHz |
Series | Output Type Analog Voltage |
Packaging Bulk | Voltage - Supply 18V ~ 30V |
Part Status Active | Operating Temperature -40°C ~ 120°C |
Type Analog | Mounting Type Chassis Mount |
Axis X | Package / Case Module |
Acceleration Range ±80g |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 393,08000 € | 393,08 € |
| Unit Price without VAT: | 393,08000 € |
|---|---|
| Unit Price with VAT: | 467,76520 € |



