
HT780A | |
|---|---|
DigiKey Part Number | 2053-HT780A-ND |
Manufacturer | |
Manufacturer Product Number | HT780A |
Description | ACCEL IEPE SENSOR |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Accelerometer X Axis ±80g 0.5Hz ~ 14kHz |
Datasheet | Datasheet |
Category | Bandwidth 0.5Hz ~ 14kHz |
Manufacturer Amphenol Wilcoxon Sensing Technologies | Output Type Analog Voltage |
Packaging Bulk | Voltage - Supply 18V ~ 30V |
Part Status Active | Operating Temperature -50°C ~ 150°C |
Type Analog | Mounting Type Chassis Mount |
Axis X | Package / Case Module |
Acceleration Range ±80g | Base Product Number |
Sensitivity (mV/g) 100 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 321,90000 € | 321,90 € |
| 5 | 302,78000 € | 1.513,90 € |
| 10 | 295,64900 € | 2.956,49 € |
| 25 | 287,11120 € | 7.177,78 € |
| Unit Price without VAT: | 321,90000 € |
|---|---|
| Unit Price with VAT: | 383,06100 € |

