
FM101 | |
|---|---|
DigiKey Part Number | 2053-FM101-ND |
Manufacturer | |
Manufacturer Product Number | FM101 |
Description | FIN MOUNT, 0.50 WIDE, 1.25 LONG |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Fin Mount 12.7mm Dia, 31.75mm H |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Wilcoxon Sensing Technologies | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Fin Mount | |
For Use With/Related Products | - | |
Usage | Motor | |
Specifications | 12.7mm Dia, 31.75mm H |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 82,84000 € | 82,84 € |
| Unit Price without VAT: | 82,84000 € |
|---|---|
| Unit Price with VAT: | 98,57960 € |

