
CC701A | |
|---|---|
DigiKey Part Number | 2053-CC701A-ND |
Manufacturer | |
Manufacturer Product Number | CC701A |
Description | IN-LINE CHARGE CONVERTER 10 MV/P |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | General Purpose Sensor Amplifier Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Wilcoxon Sensing Technologies | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Amplifier Type | General Purpose | |
Voltage - Supply | 18V ~ 30V | |
Output Type | Analog | |
Current - Supply | 10 mA | |
Operating Temperature | -40°C ~ 100°C | |
Mounting Type | Panel Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 476,02000 € | 476,02 € |
| Unit Price without VAT: | 476,02000 € |
|---|---|
| Unit Price with VAT: | 566,46380 € |

