
997-M4 | |
|---|---|
DigiKey Part Number | 2053-997-M4-ND |
Manufacturer | |
Manufacturer Product Number | 997-M4 |
Description | CBL HF SENSOR |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Accelerometer X Axis ±600g 0.5Hz ~ 29kHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Wilcoxon Sensing Technologies | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Analog | |
Axis | X | |
Acceleration Range | ±600g | |
Sensitivity (LSB/g) | - | |
Sensitivity (mV/g) | 10 | |
Bandwidth | 0.5Hz ~ 29kHz | |
Output Type | Analog Voltage | |
Voltage - Supply | 18V ~ 30V | |
Features | - | |
Operating Temperature | -55°C ~ 120°C | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.062,75000 € | 1.062,75 € |
| Unit Price without VAT: | 1.062,75000 € |
|---|---|
| Unit Price with VAT: | 1.264,67250 € |


