Accelerometer X Axis ±60g 2Hz ~ 7kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

993B-7-M12

DigiKey Part Number
2053-993B-7-M12-ND
Manufacturer
Manufacturer Product Number
993B-7-M12
Description
TRIAXIAL ACCEL 4-PIN M12 CONN
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Accelerometer X Axis ±60g 2Hz ~ 7kHz
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Bandwidth
2Hz ~ 7kHz
Manufacturer
Amphenol Wilcoxon Sensing Technologies
Output Type
Analog Voltage
Packaging
Bulk
Voltage - Supply
18V ~ 30V
Part Status
Active
Operating Temperature
-50°C ~ 120°C
Type
Analog
Mounting Type
Connector
Axis
X
Package / Case
Module
Acceleration Range
±60g
Base Product Number
Sensitivity (mV/g)
100
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11.223,28000 €1.223,28 €
Manufacturers Standard Package
Unit Price without VAT:1.223,28000 €
Unit Price with VAT:1.455,70320 €