Accelerometer X Axis ±10g 0.2Hz ~ 3.7kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

797L

DigiKey Part Number
2053-797L-ND
Manufacturer
Manufacturer Product Number
797L
Description
ACCEL IEPE SENSOR
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Accelerometer X Axis ±10g 0.2Hz ~ 3.7kHz
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Wilcoxon Sensing Technologies
Series
-
Packaging
Bulk
Part Status
Active
Type
Analog
Axis
X
Acceleration Range
±10g
Sensitivity (LSB/g)
-
Sensitivity (mV/g)
500
Bandwidth
0.2Hz ~ 3.7kHz
Output Type
Analog Voltage
Voltage - Supply
18V ~ 30V
Features
-
Operating Temperature
-50°C ~ 120°C
Mounting Type
Chassis Mount
Package / Case
Module
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1572,50000 €572,50 €
Manufacturers Standard Package
Unit Price without VAT:572,50000 €
Unit Price with VAT:681,27500 €