
793V | |
|---|---|
DigiKey Part Number | 2053-793V-ND |
Manufacturer | |
Manufacturer Product Number | 793V |
Description | ACCEL IEPE SENSOR 100MV/G 5% |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Accelerometer X Axis 2.5Hz ~ 7kHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Wilcoxon Sensing Technologies | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Analog | |
Axis | X | |
Acceleration Range | - | |
Sensitivity (LSB/g) | - | |
Sensitivity (mV/g) | - | |
Bandwidth | 2.5Hz ~ 7kHz | |
Output Type | Analog Voltage | |
Voltage - Supply | 18V ~ 30V | |
Features | - | |
Operating Temperature | -50°C ~ 120°C | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 495,05000 € | 495,05 € |
| 5 | 467,41200 € | 2.337,06 € |
| 10 | 457,09300 € | 4.570,93 € |
| Unit Price without VAT: | 495,05000 € |
|---|---|
| Unit Price with VAT: | 589,10950 € |


