Parametric Equivalent
Parametric Equivalent

787A-M12-D2 | |
|---|---|
DigiKey Part Number | 2053-787A-M12-D2-ND |
Manufacturer | |
Manufacturer Product Number | 787A-M12-D2 |
Description | ACCEL IEPE SENSOR |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Accelerometer X Axis ±80g 0.5Hz ~ 10kHz |
Datasheet | Datasheet |
Category | Bandwidth 0.5Hz ~ 10kHz |
Manufacturer Amphenol Wilcoxon Sensing Technologies | Output Type Analog Voltage |
Packaging Bulk | Voltage - Supply 18V ~ 30V |
Part Status Active | Operating Temperature -55°C ~ 120°C |
Type Analog | Mounting Type Chassis Mount |
Axis X | Package / Case Module |
Acceleration Range ±80g | Base Product Number |
Sensitivity (mV/g) 100 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 787A | Amphenol Wilcoxon Sensing Technologies | 0 | 2053-787A-ND | 337,95000 € | Parametric Equivalent |
| 787A-D2 | Amphenol Wilcoxon Sensing Technologies | 0 | 2053-787A-D2-ND | 431,68000 € | Parametric Equivalent |
| 787A-M12-IS | Amphenol Wilcoxon Sensing Technologies | 0 | 2053-787A-M12-IS-ND | 412,41000 € | Parametric Equivalent |
| 787A-M8-IS | Amphenol Wilcoxon Sensing Technologies | 0 | 2053-787A-M8-IS-ND | 441,30000 € | Parametric Equivalent |
| 787AM8 | Amphenol Wilcoxon Sensing Technologies | 0 | 2053-787AM8-ND | 373,69000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 412,41000 € | 412,41 € |
| Unit Price without VAT: | 412,41000 € |
|---|---|
| Unit Price with VAT: | 490,76790 € |





